SEI(Stackpole Electronics Inc.) RMCP2512FT5R60
| Manufacturer | |
| Mfr. Part # | RMCP2512FT5R60 |
| LCSC Part # | C2563705 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 5.6Ω ±1% 2W 2512 |
| Description | 2W 5.6Ω 200V Thick Film Resistor ±200ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2169 | $ 0.22 |
200+ | $ 0.084 | $ 16.80 |
500+ | $ 0.081 | $ 40.50 |
1,000+ | $ 0.0796 | $ 79.60 |
Standard Packaging 4000/Full
Reel | ||