SEI(Stackpole Electronics Inc.) CSNL1206JT10L0
| Manufacturer | |
| MPN | CSNL1206JT10L0 |
| LCSC Part # | C2562713 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 1W 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) CSNL1206JT10L0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.193 | $ 0.19 |
| 200+ | $ 0.0747 | $ 14.94 |
| 500+ | $ 0.0721 | $ 36.05 |
| 1,000+ | $ 0.0708 | $ 70.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JER1206J1R010 | JIERR | 1206 | 3,120 | $0.0269 $0.0283 | ||
| FRM121WJR010TM | FOJAN | 1206 | 580 | $0.0257 $0.027 | ||
| FMF06JTHR010-LH | PSA | 1206 | 2,420 | $ 0.0321 | ||
| HoLR1206-1W-10mR-5%-75ppm | Milliohm | 1206 | 20 | $ 0.0508 | ||
| FRM121WFR010TM | FOJAN | 1206 | 105,280 | $0.0333 $0.035 | ||
| MFJ06HR010FT | FH | 1206 | 23,740 | $ 0.0482 | ||
| PA1206FRE470R01Z | YAGEO | 1206 | 250 | $ 0.0862 | ||
| CSS1206JT10L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2168 | ||
| PMR18EZPJU10L | ROHM | 1206 | 0 | $ 0.1126 | ||
| CSRF1206JT10L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1188 |

