SEI(Stackpole Electronics Inc.) CSNL1206JT16L0
| Manufacturer | |
| MPN | CSNL1206JT16L0 |
| LCSC Part # | C2562690 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16mΩ ±5% 1W 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 16mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 16mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.193 | $ 0.19 |
| 200+ | $ 0.0747 | $ 14.94 |
| 500+ | $ 0.0721 | $ 36.05 |
| 1,000+ | $ 0.0708 | $ 70.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 16mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 16mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STE1206M1W0R016F | Walter Elec | 1206 | 26,060 | $ 0.0398 | ||
| JER1206F1R016 | JIERR | 1206 | 5,140 | $0.0492 $0.0517 | ||
| SMF12M1FR016T | SART | 1206 | 1,430 | $ 0.063 | ||
| CSRF1206JT16L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1188 | ||
| CSS1206JT16L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2168 | ||
| 73M1AR016F | CTS | 1206 | 0 | $ 0.7213 | ||
| WSTC1206QLR016FNR | Littelfuse | 1206 | 0 | $ 0.0459 | ||
| WSTM1206QLR016FNR | Littelfuse | 1206 | 0 | $ 0.043 | ||
| CSNL1206FT16L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2023 | ||
| WSK1206R0160FEA18 | VISHAY | 1206 | 0 | $ 0.272 |

