KOA RN73H1ETTP3161C10
| Manufacturer | |
| MPN | RN73H1ETTP3161C10 |
| LCSC Part # | C2562266 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.16kΩ ±0.25% 0.063W 0402 |
| Datasheet | KOA RN73H1ETTP3161C10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.16kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.16kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1272 | $ 0.13 |
| 10+ | $ 0.102 | $ 1.02 |
| 30+ | $ 0.0894 | $ 2.68 |
| 100+ | $ 0.08 | $ 8.00 |
| 500+ | $ 0.0724 | $ 36.20 |
| 1,000+ | $ 0.0686 | $ 68.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.16kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.16kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1ETTP3161C25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP3161C50 | KOA | 0402 | 0 | $ 0.0852 | ||
| ERA-2ARC3161X | PANASONIC | 0402 | 0 | $ 0.1107 | ||
| RN73R1ETTP3161C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RN73H1ETTP3161B50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP3161B25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73R1ETTP3161B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB3161X | PANASONIC | 0402 | 0 | $ 0.2636 | ||
| RN73C1E3K16BTD | TE Connectivity | 0402 | 0 | $ 0.2456 | ||
| RT0402BRB073K16L | YAGEO | 0402 | 0 | $ 0.5714 |

