Littelfuse P6KE160CA
| Manufacturer | |
| MPN | P6KE160CA |
| LCSC Part # | C25619094 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 219V 2.8A 600W@10/1000us 168V Bidirectional 136V DO-15 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 168V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6KE series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Glass passivated chip junction in DO-15 package
- Fast response time: from 0V to V<sub>BR</sub> min typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode is short circuit due to voltage or current exceeding specified ratings
- Whisker tested per Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD protection: air discharge 30kV, contact discharge 30kV
- EFT protection on data lines per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current (I<sub>R</sub>) < 1μA when V<sub>BR</sub> min > 12V
- Suitable for high-temperature reflow soldering (260°C/30 s)
- V<sub>BR</sub> @T<sub>J</sub> = V<sub>BR</sub>@25°C x (1 + αT x (T<sub>J</sub> - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL recognized epoxy meeting V-0 flammability classification
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computing, industrial, and consumer electronics applications.
In-Stock: 3,985
3,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.313 | $ 1.57 |
| 50+ | $ 0.2435 | $ 12.18 |
| 150+ | $ 0.2137 | $ 32.06 |
| 500+ | $ 0.1765 | $ 88.25 |
| 2,500+ | $ 0.1599 | $ 399.75 |
| 4,000+ | $ 0.15 | $ 600.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 168V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6KE series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Glass passivated chip junction in DO-15 package
- Fast response time: from 0V to V<sub>BR</sub> min typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode is short circuit due to voltage or current exceeding specified ratings
- Whisker tested per Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD protection: air discharge 30kV, contact discharge 30kV
- EFT protection on data lines per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current (I<sub>R</sub>) < 1μA when V<sub>BR</sub> min > 12V
- Suitable for high-temperature reflow soldering (260°C/30 s)
- V<sub>BR</sub> @T<sub>J</sub> = V<sub>BR</sub>@25°C x (1 + αT x (T<sub>J</sub> - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL recognized epoxy meeting V-0 flammability classification
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computing, industrial, and consumer electronics applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

