SEI(Stackpole Electronics Inc.) CSR2010FK50L0
| Manufacturer | |
| MPN | CSR2010FK50L0 |
| LCSC Part # | C2561595 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 50mΩ ±1% 1W 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 50mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 50mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1951 | $ 0.20 |
| 200+ | $ 0.0755 | $ 15.10 |
| 500+ | $ 0.0729 | $ 36.45 |
| 1,000+ | $ 0.0716 | $ 71.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 50mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 50mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSR2010FT50L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1875 | ||
| HP101WF500MT4E | UNI-ROYAL | 2010 | 0 | $ 0.2339 | ||
| 73E6R050F | CTS | 2010 | 0 | $ 0.5243 | ||
| CSRN2010FK50L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1512 | ||
| CSRN2010FT50L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1598 | ||
| RCWE201050L0FNEA | VISHAY | 2010 | 0 | $ 0.2033 | ||
| TLRP2H10WR050FTE | TE Connectivity | 2010 | 0 | $ 0.1608 | ||
| TLRP2H20WR050FTE | TE Connectivity | 2010 | 0 | $ 0.1758 | ||
| WSL2010R0500FEK18 | VISHAY | 2010 | 0 | $ 1.2319 | ||
| WSL2010R0500FTB18 | VISHAY | 2010 | 0 | $ 1.4591 |

