SEI(Stackpole Electronics Inc.) RNCF0805BKT154R
| Manufacturer | |
| MPN | RNCF0805BKT154R |
| LCSC Part # | C2558203 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 154Ω ±0.1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BKT154R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 154Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 154Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1818 | $ 0.18 |
| 200+ | $ 0.0704 | $ 14.08 |
| 500+ | $ 0.0679 | $ 33.95 |
| 1,000+ | $ 0.0667 | $ 66.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 154Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 154Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC1540 | Viking | 0805 | 9,080 | $ 0.0338 | ||
| RG2012N-1540-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RG2012N-1540-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-1540-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RNCF0805BTC154R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE154R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE154R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RP73D2A154RBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| TNPW0805154RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805154RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB1540V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW0805154RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D1540BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW0805154RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD1540B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| TNPW0805154RBYEA | VISHAY | 0805 | 0 | $ 0.2927 | ||
| RT0805BRB07154RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A154RBTD | TE Connectivity | 0805 | 0 | $ 0.2111 | ||
| RT0805WRE07154RL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805WRD07154RL | YAGEO | 0805 | 0 | $ 0.2054 |

