SEI(Stackpole Electronics Inc.) RNCF0805BKT365R
| Manufacturer | |
| MPN | RNCF0805BKT365R |
| LCSC Part # | C2557940 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 365Ω ±0.1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BKT365R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.181 | $ 0.18 |
| 200+ | $ 0.0701 | $ 14.02 |
| 500+ | $ 0.0676 | $ 33.80 |
| 1,000+ | $ 0.0664 | $ 66.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07365RL | YAGEO | 0805 | 4,800 | $ 0.0482 | ||
| RG2012N-3650-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RG2012N-3650-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RN73R2ATTD3650B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BKE365R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3650-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW0805365RBHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW0805365RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805365RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW0805365RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D3650BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| RN73R2ATTD3650B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| RNCF0805BTT365R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1731 | ||
| TNPW0805365RBYEN | VISHAY | 0805 | 0 | $ 0.3432 | ||
| TNPW0805365RBYEA | VISHAY | 0805 | 0 | $ 0.2927 | ||
| RT0805BRB07365RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A365RBTD | TE Connectivity | 0805 | 0 | $ 0.2156 | ||
| P0805Y3650BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| TNPW0805365RBYTA | VISHAY | 0805 | 0 | $ 1.7667 | ||
| RT0805WRD07365RL | YAGEO | 0805 | 0 | $ 0.2054 |

