LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ISOCOM ICPL2631

Produttore
Cod. Prod.
ICPL2631
Cod. LCSC
C255755
Imballo
DIP-8
Numero Cliente
Attr. chiave
Dual-channel device, high speed, high AC isolation voltage
Scheda TecnicaISOCOM ICPL2631
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ProduttoreISOCOM
ImballoDIP-8
Output Current50mA
Data Rate10Mbps
Low Level Delay Time100ns
High Level Delay Time100ns
Operating Temperature-40℃~+85℃
Load Voltage7V
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.4V
Voltage - Supply4.5V~5.5V
Forward Current(If)20mA
CMTI(kV/us)20kV/us
Pd - Power Dissipation85mW
Number of Channels2
Input threshold current5mA
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Descrizione

Traduzione AI

The ICPL2630 and ICPL2631 dual channel devices each consists of an infrared emitting diode, optically coupled to a high speed integrated photo detector logic gate with a strobable output.

Caratteristiche

Traduzione AI
  • High speed 10Mbit/s
  • 10kV/μs min. Common Mode Transient Immunity (ICPL2631)
  • High AC Isolation voltage 5000Vrms
  • Guaranteed performance from -40°C to 85°C
  • Wide Operating temperature range -55°C to 125°C
  • Logic Gate Output
  • RoHS Compliant
  • Safety Approvals Pending

Applicazioni

Traduzione AI
  • Line Receivers
  • Data Transmission Ground Loop Elimination
  • LSTTL to TTL, LSTTL or 5V CMOS Data Multiplexing
  • Switch Mode Power Supplies
  • Pulse Transformer Replacement
  • Computer Peripheral Interface