LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD2550B50 product image
Images for reference only

KOA RN73H2BTTD2550B50

Manufacturer
MPN
RN73H2BTTD2550B50
LCSC Part #
C2557472
Packaging
1206
Customer #
Key Attributes
RES 255Ω ±0.1% 250mW 1206
DatasheetKOA RN73H2BTTD2550B50
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1395$ 0.14
10+$ 0.1119$ 1.12
30+$ 0.0981$ 2.94
100+$ 0.0877$ 8.77
500+$ 0.0794$ 39.70
1,000+$ 0.0753$ 75.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance255Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07255RLYAGEO12066,360$ 0.1189
RN73H2BTTD2550B10KOA12060$ 0.3208
RN73H2BTTD2550B05KOA12060$ 0.5534
RN73R2BTTD2550B50KOA12060$ 0.1119
RT1206BRE07255RLYAGEO12060$ 0.0737
RS73G2BTTD2550BKOA12060$ 0.1592
RS73G2BRTTD2550BKOA12060$ 0.5592
RNCF1206BTC255RSEI(Stackpole Electronics Inc.)12060$ 0.0661
RN73H2BTTD2550A10KOA12060$ 0.437
RN73H2BTTD2550A05KOA12060$ 0.5889