LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG4020ER,115 product image
  • PMEG4020ER,115 thumbnail 1
  • PMEG4020ER,115 thumbnail 2
  • PMEG4020ER,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG4020ER,115RoHS

Manufacturer
MPN
PMEG4020ER,115
LCSC Part #
C255588
Packaging
SOD-123W
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123W
Datasheetpdf iconNexperia PMEG4020ER,115
In-Stock: 13,160
13,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1729$ 0.86
50+$ 0.1372$ 6.86
150+$ 0.1193$ 17.90
500+$ 0.1059$ 52.95
3,000+$ 0.0923$ 276.90
6,000+$ 0.0869$ 521.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-123W
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)490mV@2A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Average forward current: IF(AV) ≤ 2 A
  • Reverse voltage: VR ≤ 40 V
  • Low forward voltage
  • High power capability due to clip-bond technology
  • Small and flat lead SMD plastic package

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch Mode Power Supply (SMPS)
  • Reverse polarity protection
  • Low power consumption applications