LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD1870B25 product image
Images for reference only

KOA RN73H2BTTD1870B25

Manufacturer
MPN
RN73H2BTTD1870B25
LCSC Part #
C2555753
Packaging
1206
Customer #
Key Attributes
RES 187Ω ±0.1% 250mW 1206
DatasheetKOA RN73H2BTTD1870B25
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1395$ 0.14
10+$ 0.1119$ 1.12
30+$ 0.0981$ 2.94
100+$ 0.0877$ 8.77
500+$ 0.0794$ 39.70
1,000+$ 0.0753$ 75.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance187Ω
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD1870B10KOA12060$ 0.3208
RN73H2BTTD1870A25KOA12060$ 0.2625
RN73H2BTTD1870B05KOA12060$ 0.5534
RN73H2BTTD1870B50KOA12060$ 0.1395
RN73R2BTTD1870B25KOA12060$ 0.0933
ERA-8AEB1870VPANASONIC12060$ 0.1458
ERA-8VEB1870VPANASONIC12060$ 0.5819
BLU1206-1870-BT25WRCD Components, Inc.12060$ 0.1805
RG3216P-1870-B-T1SUSUMU12060$ 0.109
RG3216P-1870-B-T5SUSUMU12060$ 0.1212
TNPW1206187RBEENVISHAY12060$ 0.3443
AT1206BRD07187RLYAGEO12060$ 0.1442
RT1206BRD07187RLYAGEO12060$ 0.0898
RS73F2BTTD1870BKOA12060$ 0.1592
RS73F2BRTTD1870BKOA12060$ 0.5592
RNCF1206BKE187RSEI(Stackpole Electronics Inc.)12060$ 0.1006
RNCF1206BTE187RSEI(Stackpole Electronics Inc.)12060$ 0.0769
TNPW1206187RBEEAVISHAY12060$ 0.1796
PTN1206E1870BST1VISHAY12060$ 0.2357
D55342E07B187ARWSVISHAY12060$ 12.6211