ALPSALPINE SPVN410101
| Manufacturer | |
| Mfr. Part # | SPVN410101 |
| LCSC Part # | C255570 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 1mA 5V |
| Description | 5V SPST-NO SMD Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,820 
3,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3919 | $ 1.96 |
50+ | $ 0.3167 | $ 15.84 |
150+ | $ 0.2845 | $ 42.68 |
500+ | $ 0.2443 | $ 122.15 |
2,500+ | $ 0.1993 | $ 498.25 |
5,000+ | $ 0.1886 | $ 943.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$