SEI(Stackpole Electronics Inc.) RNCF0805BTT3K74
| Manufacturer | |
| MPN | RNCF0805BTT3K74 |
| LCSC Part # | C2555247 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±0.1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BTT3K74 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1801 | $ 0.18 |
| 200+ | $ 0.0697 | $ 13.94 |
| 500+ | $ 0.0673 | $ 33.65 |
| 1,000+ | $ 0.0661 | $ 66.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC3741 | Viking | 0805 | 3,420 | $ 0.0333 | ||
| RT0805BRD073K74L | YAGEO | 0805 | 3,420 | $ 0.0457 | ||
| ERA-6VRB3741V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RG2012N-3741-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RG2012N-3741-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| ERA-6VRW3741V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RNCF0805BKE3K74 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3741-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| RP73D2A3K74BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| PTFR0805B3K74P9 | RESI | 0805 | 0 | $ 0.1441 | ||
| TNPW08053K74BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW08053K74BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| ERA-6VPB3741V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW08053K74BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D3741BP100 | VISHAY | 0805 | 0 | $ 0.1489 | ||
| TNPW08053K74BETA | VISHAY | 0805 | 0 | $ 0.2662 | ||
| RN73R2ATTD3741B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB3741V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| TNPW08053K74BYEA | VISHAY | 0805 | 0 | $ 0.2927 | ||
| RT0805BRB073K74L | YAGEO | 0805 | 0 | $ 0.122 |

