LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC RS2103XH product image
  • RS2103XH thumbnail 1
  • RS2103XH thumbnail 2
  • RS2103XH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUNIC RS2103XHRoHS

Manufacturer
RUNICAsian Brands
MPN
RS2103XH
LCSC Part #
C255472
Packaging
SOT-23-6
Customer #
Key Attributes
Ultra Low ON-Resistance, Low Voltage, SPDT Analog Switch
Datasheetpdf iconRUNIC RS2103XH
In-Stock: 4,750
4,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.258$ 1.29
50+$ 0.1926$ 9.63
150+$ 0.1646$ 24.69
500+$ 0.1297$ 64.85
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerRUNIC
PackagingSOT-23-6
FeaturesGlitch-free switching
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply1.8V~5.5V
Ron600mΩ
Con350pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RS2103 is a single-pole double-throw (SPDT) analog switch that is designed to operate from 1.8 V to 5.5 V. The RS2103 device can handle both analog and digital signals. It features fast switching speeds (50ns) and low on-resistance (0.6Ω TYP). Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Features

AI Translation
  • 3dB Bandwidth: 30MHz
  • High Speed, Typically 50ns
  • Supply Range: +1.8V to +5.5V
  • Low ON-State Resistance, 0.6Ω(TYP)
  • Break-Before-Make Switching
  • Rail-to-Rail Operation
  • TTL/CMOS Compatible
  • Extended Industrial Temperature Range: -40°C to +125°C
  • MicroSIZE PACKAGES: SOT363 (SC70-6), SOT23-6

Applications

AI Translation
  • Wearable Devices
  • Battery-Operated Equipment
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Portable Computing
  • Cell Phones