SEI(Stackpole Electronics Inc.) RMCF1210FT3K65
| Manufacturer | |
| MPN | RMCF1210FT3K65 |
| LCSC Part # | C2553269 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±1% 333mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1210FT3K65 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 3.65kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 3.65kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR1210F3K65T5G00 | GiantOhm | 1210 | 4,300 | $ 0.01 | ||
| RTT123651FTP | RALEC | 1210 | 0 | $ 0.0117 | ||
| 1210W2F3651T5E | UNI-ROYAL | 1210 | 0 | $ 0.0108 | ||
| HP0707F3651T5E | UNI-ROYAL | 1210 | 0 | $ 0.0475 | ||
| AC1210FR-073K65L | YAGEO | 1210 | 0 | $ 0.0184 | ||
| RC1210FR-073K65L | YAGEO | 1210 | 0 | $ 0.0222 | ||
| RMCS1210FT3K65 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.119 | ||
| RMC1/4K3651FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD3651F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR043651F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F3651U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF3651U | PANASONIC | 1210 | 0 | $ 0.0192 | ||
| ERJ-P14F3651U | PANASONIC | 1210 | 0 | $ 0.0641 | ||
| ERJ-S14F3651U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| RMCP1210FT3K65 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT3K65 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12103K65FKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| CRCW12103K65FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| AF1210FR-073K65L | YAGEO | 1210 | 0 | $ 0.0399 | ||
| CRCW12103K65FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 |

