LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COSINE LM393SR product image
  • LM393SR thumbnail 1
  • LM393SR thumbnail 2
  • LM393SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

COSINE LM393SRRoHS

Manufacturer
COSINEAsian Brands
MPN
LM393SR
LCSC Part #
C25503982
Packaging
SOP-8
Customer #
Key Attributes
High Voltage, Differential Comparators
Datasheetpdf iconCOSINE LM393SR
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0472$ 0.47
100+$ 0.0372$ 3.72
300+$ 0.0322$ 9.66
1,000+$ 0.0285$ 28.50
4,000+$ 0.0255$ 102.00
8,000+$ 0.024$ 192.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerCOSINE
PackagingSOP-8
Output TypeOpen-drain
Quiescent Current400uA
Output ModeTTL;MOS;CMOS
Propagation Delay Time1.3us
Operating Temperature-40℃~+125℃
Features-
Dual Supply1V~18V;-18V~-1V
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM393 (dual) and LM339 (quad) are low-power, low offset voltage differential comparators operated on 2V to 36V single supply or ±1V to ±18V dual supplies. Despite their wide supply range, the LM393/339 family provides excellent overall performance and versatility. They have high differential input voltage capability. The common-mode input voltage range includes ground, enabling direct sensing near ground. The output current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Input offset voltage as low as 2mV make this device family an excellent selection for many applications in consumer, automotive, and industrial electronics.

Features

AI Translation
  • Wide Supply Range:
    • Single Supply: 2V to 36V
    • Dual Supplies: ±1V to ±18V
  • Low Quiescent Current: 0.4mA (dual)
  • Low Input Offset Voltage: 1mV (typical)
  • Low Input Offset Current: 5nA (typical)
  • Common Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range: ±36V
  • Open-Drain Outputs
  • Output Compatible with TTL, MOS and CMOS

Applications

AI Translation
  • Inspection Equipment
  • Threshold Detectors/Discriminators
  • Peak and Zero-crossing detectors
  • Logic Level Shifting or Translation
  • Motor Control
  • AC Induction Sensor Conditioning
  • Weight Scale