ChuangHui CD288HC1CM152G200T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD288HC1CM152G200T |
| LCSC Part # | C25503904 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF ±20% 16V TH |
| Description | 1500uF 16V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0684 $ 0.0630 | $ 0.63 |
100+ | $ 0.0541 $ 0.0498 | $ 4.98 |
250+ | $ 0.0469 $ 0.0432 | $ 10.80 |
1,000+ | $ 0.0416 $ 0.0383 | $ 38.30 |
5,000+ | $ 0.0373 $ 0.0344 | $ 172.00 |
10,000+ | $ 0.0351 $ 0.0323 | $ 323.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$