ChuangHui CD288H1HM821G300T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD288H1HM821G300T |
| LCSC Part # | C25503886 |
| Package | Through Hole,D10xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 50V TH |
| Description | 820uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL30mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D10xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1443 | $ 0.72 |
50+ | $ 0.1141 | $ 5.71 |
200+ | $ 0.099 | $ 19.80 |
400+ | $ 0.0877 | $ 35.08 |
2,400+ | $ 0.0786 | $ 188.64 |
5,000+ | $ 0.0741 | $ 370.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$