TDSEMIC L7905-1.5A
| Manufacturer | TDSEMICAsian Brands |
| MPN | L7905-1.5A |
| LCSC Part # | C25503863 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | TO-220-3L Plastic-Encapsulate Voltage Regulators,Three-terminal negative voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-220-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 1.2A | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current IOM: 1.2 A
- Output voltage Vₒ: -5 V
- Continuous total dissipation Pₔ: 1.5 W (Tₐ = 25 °C), 15 W (Tₑ = 25 °C)
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1657 | $ 0.83 |
| 50+ | $ 0.1306 | $ 6.53 |
| 150+ | $ 0.1156 | $ 17.34 |
| 500+ | $ 0.0969 | $ 48.45 |
| 2,000+ | $ 0.0885 | $ 177.00 |
| 5,000+ | $ 0.0835 | $ 417.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-220-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 1.2A | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current IOM: 1.2 A
- Output voltage Vₒ: -5 V
- Continuous total dissipation Pₔ: 1.5 W (Tₐ = 25 °C), 15 W (Tₑ = 25 °C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



