HXY MOSFET HPESD4USB5B-TTS
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HPESD4USB5B-TTS |
| LCSC Part # | C25503742 |
| Package | DFN2510-10L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN2510-10L |
| Description | 3A 50W@8/20us 15V 7.5V Unidirectional 5V DFN2510-10L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | DFN2510-10L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0976 $ 0.0830 | $ 0.42 |
50+ | $ 0.0953 $ 0.0811 | $ 4.06 |
150+ | $ 0.0938 $ 0.0798 | $ 11.97 |
500+ | $ 0.0923 $ 0.0785 | $ 39.25 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$