HXY MOSFET HCDDFN10-3324P
| Manufacturer |
HXY MOSFET
Asian Brands |
| MPN | HCDDFN10-3324P |
| LCSC Part # | C25503714 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | 4-channel ultra low capacitance rail clam ESD protection diodes array |
| Description | 20V 4A 70W@8/20us 5.6V Unidirectional 3.3V DFN2510-10L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN2510-10L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1311 $ 0.1049 | $ 0.52 |
50+ | $ 0.1035 $ 0.0828 | $ 4.14 |
150+ | $ 0.0897 $ 0.0718 | $ 10.77 |
500+ | $ 0.0794 $ 0.0636 | $ 31.80 |
3,000+ | $ 0.0711 $ 0.0569 | $ 170.70 |
6,000+ | $ 0.067 $ 0.0536 | $ 321.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$