LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-06FH7----1RAC product image
  • CR-06FH7----1RAC thumbnail 1
  • CR-06FH7----1RAC thumbnail 2
  • CR-06FH7----1RAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-06FH7----1RACRoHS

Manufacturer
VikingAsian Brands
MPN
CR-06FH7----1RAC
LCSC Part #
C25503699
Packaging
1206
Customer #
Key Attributes
RES 1Ω ±1% 500mW 1206
Datasheetpdf iconViking CR-06FH7----1RAC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0044$ 4.40
3,000+$ 0.0037$ 11.10
10,000+$ 0.0033$ 33.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Resistance
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece