HenryTech H3-MAPD-008109-C30040
| Manufacturer | HenryTechAsian Brands |
| MPN | H3-MAPD-008109-C30040 |
| LCSC Part # | C25503628 |
| Packaging | SMD-8P,12.4x9.4mm |
| Customer # | |
| Key Attributes | 5-200MHz 75Ω 3-Way RF Power Divider |
| Datasheet | HenryTech H3-MAPD-008109-C30040 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-8P,12.4x9.4mm | |
| Frequency Range | 5MHz~200MHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 0.4deg | |
| Work score/number of work combinations | 3 way | |
| Operating Temperature | -40℃~+85℃ | |
| Amplitude Unbalance | 0.05dB | |
| Insertion Loss | 4.77dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-8P,12.4x9.4mm | |
| Frequency Range | 5MHz~200MHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 0.4deg | |
| Work score/number of work combinations | 3 way | |
| Operating Temperature | -40℃~+85℃ | |
| Amplitude Unbalance | 0.05dB | |
| Insertion Loss | 4.77dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount
- 3 Way 0 degree
- 260℃ reflow compatible
- RoHS compliant and Pb free
- Available on tape and reel
Applications
AI Translation
- Ideally suitable for CATV applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.917 | $ 5.92 |
| 10+ | $ 5.0836 | $ 50.84 |
| 30+ | $ 4.5768 | $ 137.30 |
| 100+ | $ 4.1503 | $ 415.03 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-8P,12.4x9.4mm | |
| Frequency Range | 5MHz~200MHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 0.4deg | |
| Work score/number of work combinations | 3 way | |
| Operating Temperature | -40℃~+85℃ | |
| Amplitude Unbalance | 0.05dB | |
| Insertion Loss | 4.77dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-8P,12.4x9.4mm | |
| Frequency Range | 5MHz~200MHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 0.4deg | |
| Work score/number of work combinations | 3 way | |
| Operating Temperature | -40℃~+85℃ | |
| Amplitude Unbalance | 0.05dB | |
| Insertion Loss | 4.77dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount
- 3 Way 0 degree
- 260℃ reflow compatible
- RoHS compliant and Pb free
- Available on tape and reel
Applications
AI Translation
- Ideally suitable for CATV applications.
C25503628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



