HenryTech H3-MABA-011073
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H3-MABA-011073 |
| LCSC Part # | C25503612 |
| Package | SMD-5P,4.2x3.8mm |
| Customer # | |
| Key Attributes | RF Balun Transformer 1-100MHz 75Ω 1:1 Balun |
| Description | 15dB 1° 1MHz~100MHz 1:1 0.6dB SMD-5P,4.2x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,4.2x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7836 | $ 0.78 |
10+ | $ 0.766 | $ 7.66 |
30+ | $ 0.7532 | $ 22.60 |
100+ | $ 0.7403 | $ 74.03 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$