XINGLIGHT XL-1005SURC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-1005SURC |
| LCSC Part # | C25503345 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED RED 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 615nm~630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.0mm x 0.5mm square LED | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 533,400
533,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0084 | $ 0.42 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,500+ | $ 0.0056 | $ 8.40 |
| 5,000+ | $ 0.005 | $ 25.00 |
| 25,000+ | $ 0.0048 | $ 120.00 |
| 50,000+ | $ 0.0046 | $ 230.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



