Sunltech SMW3216B102ATE
| Manufacturer | |
| MPN | SMW3216B102ATE |
| LCSC Part # | C254905 |
| Packaging | SMD,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 250mA 2LN 1kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Packaging | SMD,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 250mA | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Robust component using composite co-fired material, addresses EMI issues on high-speed differential signal lines such as USB, IEEE1394, and LVDS without interfering with high-speed signal transmission
- High coupling constant: 0.99
- Compact size, slim profile
- Common-mode impedance options from 67 to 220 ohm, selectable based on noise level and signal frequency
- Small footprint enables higher density mounting
- RoHS compliant
Applications
AI Translation
- Common-mode noise suppression on signal lines in high-speed, high-density digital equipment
- Personal computers
- Peripheral devices
- Compact digital audio/video equipment
In-Stock: 14,915
14,915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1093 | $ 0.55 |
| 50+ | $ 0.0891 | $ 4.46 |
| 150+ | $ 0.079 | $ 11.85 |
| 500+ | $ 0.0714 | $ 35.70 |
| 2,000+ | $ 0.0586 | $ 117.20 |
| 4,000+ | $ 0.0555 | $ 222.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Packaging | SMD,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 250mA | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Robust component using composite co-fired material, addresses EMI issues on high-speed differential signal lines such as USB, IEEE1394, and LVDS without interfering with high-speed signal transmission
- High coupling constant: 0.99
- Compact size, slim profile
- Common-mode impedance options from 67 to 220 ohm, selectable based on noise level and signal frequency
- Small footprint enables higher density mounting
- RoHS compliant
Applications
AI Translation
- Common-mode noise suppression on signal lines in high-speed, high-density digital equipment
- Personal computers
- Peripheral devices
- Compact digital audio/video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



