KOA RN73R2BTTD20R0C25
| Manufacturer | |
| MPN | RN73R2BTTD20R0C25 |
| LCSC Part # | C2548736 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20Ω ±0.25% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0720RL | YAGEO | 1206 | 50,470 | $ 0.0728 | ||
| AR06BTCV0200 | Viking | 1206 | 10 | $ 0.0635 | ||
| TNPW120620R0BEEN | VISHAY | 1206 | 4 | $ 0.985 | ||
| AT1206CRD0720RL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRD0720RL | YAGEO | 1206 | 0 | $ 0.0841 | ||
| RNCF1206CTE20R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0793 | ||
| RT1206CRC0720RL | YAGEO | 1206 | 0 | $ 0.1297 | ||
| RT1206CRB0720RL | YAGEO | 1206 | 0 | $ 0.1016 | ||
| AR0620RCC31/4W | Hong Kong Resistors | 1206 | 0 | $ 0.0768 | ||
| CRT1206-BY-20R0ELF | BOURNS | 1206 | 0 | $ 0.1509 | ||
| RN73R2BTTD20R0B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ARG06BTC0200 | Viking | 1206 | 0 | $ 0.0541 | ||
| AT1206BRD0720RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE20R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE20R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RTAN1206BKE20R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.5174 | ||
| RTAN1206BTE20R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.5214 | ||
| TNPW120620R0BEEC | VISHAY | 1206 | 0 | $ 0.2772 | ||
| PAT1206E20R0BST1 | VISHAY | 1206 | 0 | $ 0.3327 | ||
| TNPW120620R0BEEA | VISHAY | 1206 | 0 | $ 0.2834 |

