KOA RN73R2BTTD3701C25
| Manufacturer | |
| MPN | RN73R2BTTD3701C25 |
| LCSC Part # | C2548041 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.7kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.7kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.7kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3701C10 | KOA | 1206 | 0 | $ 0.2111 | ||
| RN73R2BTTD3701B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| TNPW12063K70BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12063K70BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E3701BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| TNPW12063K70BETY | VISHAY | 1206 | 0 | $ 1.4428 | ||
| TNPW12063K70BETA | VISHAY | 1206 | 0 | $ 0.5775 | ||
| RN73R2BTTD3701C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD3701A25 | KOA | 1206 | 0 | $ 0.2308 | ||
| RN73H2BTTD3701C25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73R2BTTD3701B10 | KOA | 1206 | 0 | $ 0.2566 |

