LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD4422C25 product image
Images for reference only

KOA RN73R2BTTD4422C25

Manufacturer
MPN
RN73R2BTTD4422C25
LCSC Part #
C2547575
Packaging
1206
Customer #
Key Attributes
RES 44.2kΩ ±0.25% 250mW 1206
DatasheetKOA RN73R2BTTD4422C25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1119$ 0.11
10+$ 0.0898$ 0.90
30+$ 0.0787$ 2.36
100+$ 0.0704$ 7.04
500+$ 0.0637$ 31.85
1,000+$ 0.0604$ 60.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance44.2kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0744K2LYAGEO120690$ 0.0474
RT1206CRD0744K2LYAGEO12060$ 0.0776
AT1206CRD0744K2LYAGEO12060$ 0.1448
RT1206CRC0744K2LYAGEO12060$ 0.1297
RN73R2BTTD4422C10KOA12060$ 0.1873
RT1206CRB0744K2LYAGEO12060$ 0.213
RN73R2BTTD4422B25KOA12060$ 0.0933
ERA-8VEB4422VPANASONIC12060$ 0.5772
ERA-8AEB4422VPANASONIC12060$ 0.1305
BLU1206-4422-BT25WRCD Components, Inc.12060$ 0.1805
RG3216P-4422-B-T1SUSUMU12060$ 0.107
RG3216P-4422-B-T5SUSUMU12060$ 0.104
TNPW120644K2BEENVISHAY12060$ 0.3443
AT1206BRD0744K2LYAGEO12060$ 0.1442
RNCF1206BTE44K2SEI(Stackpole Electronics Inc.)12060$ 0.074
RNCF1206BKE44K2SEI(Stackpole Electronics Inc.)12060$ 0.1007
TNPW120644K2BEEAVISHAY12060$ 0.1796
PTN1206E4422BST1VISHAY12060$ 0.697
D55342E07B44B2RWSVISHAY12060$ 12.6211
D55342E07B44B2RWIVISHAY12060$ 15.1408