KOA RN73R2BTTD46R4B50
| Manufacturer | |
| MPN | RN73R2BTTD46R4B50 |
| LCSC Part # | C2547462 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 46.4Ω ±0.1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD46R4B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 46.4Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 46.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1163 | $ 0.12 |
| 10+ | $ 0.0932 | $ 0.93 |
| 30+ | $ 0.0817 | $ 2.45 |
| 100+ | $ 0.0731 | $ 7.31 |
| 500+ | $ 0.0662 | $ 33.10 |
| 1,000+ | $ 0.0627 | $ 62.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 46.4Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 46.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRE0746R4L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC46R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| RN73R2BTTD46R4B25 | KOA | 1206 | 0 | $ 0.0969 | ||
| TNPW120646R4BEEA | VISHAY | 1206 | 0 | $ 0.3317 | ||
| TNPW120646R4BEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| AT1206BRD0746R4L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRD0746R4L | YAGEO | 1206 | 0 | $ 0.0474 | ||
| RNCF1206BKE46R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE46R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| TNPW120646R4BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RP73D2B46R4BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B46R4BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC0746R4L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB0746R4L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RT1206WRD0746R4L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RN73H2BTTD46R4B50 | KOA | 1206 | 0 | $ 0.1395 | ||
| RS73G2BTTD46R4B | KOA | 1206 | 0 | $ 0.1592 | ||
| RT1206WRC0746R4L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RT1206WRB0746R4L | YAGEO | 1206 | 0 | $ 1.3834 |

