SEI(Stackpole Electronics Inc.) CSRN2010JK40L0
| Manufacturer | |
| MPN | CSRN2010JK40L0 |
| LCSC Part # | C2547204 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 40mΩ ±5% 1W 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) CSRN2010JK40L0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 40mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 40mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1369 | $ 0.14 |
| 200+ | $ 0.053 | $ 10.60 |
| 500+ | $ 0.0512 | $ 25.60 |
| 1,000+ | $ 0.0502 | $ 50.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 40mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 40mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL2010R0400FEA18 | VISHAY | 2010 | 13 | $ 0.8765 | ||
| CSRN2010JT40L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.132 | ||
| CSNL2010JT40L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2168 | ||
| CSS2010JT40L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2524 | ||
| CSR2010FT40L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.193 | ||
| WSLT2010R0400FEA18 | VISHAY | 2010 | 0 | $ 0.272 | ||
| CSNL2010FT40L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2023 | ||
| CSS2010FT40L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2715 |

