LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61083-063402LF product image
  • 61083-063402LF thumbnail 1
  • 61083-063402LF thumbnail 2
  • 61083-063402LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 61083-063402LF

Manufacturer
MPN
61083-063402LF
LCSC Part #
C254700
Packaging
-
Customer #
Key Attributes
-40℃~+125℃ 2 0.8mm Surface Mount,Vertical 60P Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetAmphenol 61083-063402LF
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7945$ 1.79
10+$ 1.5241$ 15.24
30+$ 1.3537$ 40.61
100+$ 1.18$ 118.00
500+$ 1.1013$ 550.65
1,000+$ 1.0669$ 1066.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
Packaging-
Operating Temperature-40℃~+125℃
Voltage Rating100V
System Fit Height-
Current Rating (Max)800mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins60P
Contact MaterialCopper alloy

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IPCB08471M60S7VINCPSMD,P=0.8mm81$ 0.8746

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.