SEI(Stackpole Electronics Inc.) CSRN2010JT25L0
| Manufacturer | |
| MPN | CSRN2010JT25L0 |
| LCSC Part # | C2545968 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 25mΩ ±5% 1W 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 25mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 25mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.132 | $ 0.13 |
| 200+ | $ 0.0511 | $ 10.22 |
| 500+ | $ 0.0493 | $ 24.65 |
| 1,000+ | $ 0.0484 | $ 48.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 25mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 25mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSNL2010JT25L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2168 | ||
| CSRN2010FT25L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1646 | ||
| CSR2010FK25L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1951 | ||
| WFMA2010R0250FEA | VISHAY | 2010 | 0 | $ 0.4667 | ||
| WSL2010R0250FEA18 | VISHAY | 2010 | 0 | $ 0.2537 | ||
| CSS2010FT25L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2715 | ||
| CSRF2010FT25L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2601 |

