LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VF1BBSFYL product image
Images for reference only

Nexperia PESD24VF1BBSFYLRoHS

Manufacturer
MPN
PESD24VF1BBSFYL
LCSC Part #
C25458301
Packaging
DSN0603-2
Customer #
Key Attributes
20.5V 29V Bidirectional 24V DSN0603-2 TVS Diodes RoHS
Datasheetpdf iconNexperia PESD24VF1BBSFYL
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0692$ 0.35
50+$ 0.0677$ 3.39
150+$ 0.0668$ 10.02
500+$ 0.0658$ 32.90
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage20.5V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown29V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging9000
Sales UnitPiece

Introduction

AI Translation

Ultra-low capacitance bidirectional ESD protection diode, part of the TrEOS protection series. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra-compact SMD package, designed to protect a single signal line from damage caused by ESD and other transient phenomena.

Features

AI Translation
  • Single-line bidirectional ESD protection
  • VRWM = 24 V
  • Ultra-low diode capacitance, typical Cd = 0.21 pF
  • Ultra-low clamping voltage for sensitive I/O interface protection
  • Ultra-low inductance protection path to ground
  • Contact discharge ESD protection up to ±10 kV per IEC 61000-4-2
  • Ultra-compact SMD package

Applications

AI Translation
  • Mobile phones & accessories
  • Portable electronic devices
  • Communication systems
  • Computers & peripherals
  • Antenna protection
  • USB 3.2 and HDMI 2.0 data cables