PANASONIC ERJPA3F2000V
| Manufacturer | |
| Mfr. Part # | ERJPA3F2000V |
| LCSC Part # | C254528 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 1/4W 0603 |
| Description | 250mW 200Ω ±100ppm/℃ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,340 
2,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0308 | $ 0.62 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0207 | $ 12.42 |
5,000+ | $ 0.0185 | $ 92.50 |
10,000+ | $ 0.0166 | $ 166.00 |
20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$