LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD1002D25 product image
Images for reference only

KOA RN73H2BTTD1002D25

Manufacturer
MPN
RN73H2BTTD1002D25
LCSC Part #
C2544968
Packaging
1206
Customer #
Key Attributes
RES 10kΩ ±0.5% 0.25W 1206
Datasheetpdf iconKOA RN73H2BTTD1002D25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0957$ 0.10
10+$ 0.0767$ 0.77
30+$ 0.0672$ 2.02
100+$ 0.0601$ 6.01
500+$ 0.0545$ 27.25
1,000+$ 0.0516$ 51.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance10kΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG06DTC1002Viking1206350$ 0.0176
RT1206DRD0710KLYAGEO1206280$ 0.0394
RN73H2BTTD1002D10KOA12060$ 0.1845
RN73H2BTTD1002C25KOA12060$ 0.1395
RN73H2BTTD1002D100KOA12060$ 0.0957
RN73H2BTTD1002B25KOA12060$ 0.1372
RN73R2BTTD1002D25KOA12060$ 0.077
ERA-8AED103VPANASONIC12060$ 0.2385
RG3216P-1002-D-T5SUSUMU12060$ 0.0487
AR06DTCV1002Viking12060$ 0.0221
AT1206DRD0710KLYAGEO12060$ 0.194
RN73H2BTTD1002A25KOA12060$ 0.2625
RS73F2BTTD1002DKOA12060$ 0.1094
RS73F2BRTTD1002DKOA12060$ 0.4342
RNCF1206DTE10K0SEI(Stackpole Electronics Inc.)12060$ 0.0545
RNCF1206DKE10K0SEI(Stackpole Electronics Inc.)12060$ 0.0731
TNPW120610K0DEEAVISHAY12060$ 0.1808
HRG3216P-1002-D-T5SUSUMU12060$ 0.241
PRG3216P-1002-D-T5SUSUMU12060$ 0.1442
HRG3216P-1002-D-T1SUSUMU12060$ 0.3293