LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD9532F100 product image
Images for reference only

KOA RN73H2BTTD9532F100

Manufacturer
MPN
RN73H2BTTD9532F100
LCSC Part #
C2543919
Packaging
1206
Customer #
Key Attributes
RES 95.3kΩ ±1% 250mW 1206
DatasheetKOA RN73H2BTTD9532F100
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0957$ 0.10
10+$ 0.0767$ 0.77
30+$ 0.0672$ 2.02
100+$ 0.0601$ 6.01
500+$ 0.0545$ 27.25
1,000+$ 0.0516$ 51.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance95.3kΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F9532TSFOJAN120615,600$0.0050 $0.0055
RC1206FR-0795K3LYAGEO120613,600$ 0.006
RTT069532FTPRALEC12064,200$ 0.0033
1206W4F9532T5EUNI-ROYAL12064,200$ 0.0044
WR12X9532FTLWalsin12063,100$ 0.0046
RS-06K9532FTFH12061,900$ 0.0044
RN73H2BTTD9532F50KOA12060$ 0.1183
RN73H2BTTD9532D100KOA12060$ 0.1183
RN73H2BTTD9532F25KOA12060$ 0.0957
RN73H2BTTD9532F10KOA12060$ 0.1739
RN73H2BTTD9532D50KOA12060$ 0.0957
RN73R2BTTD9532F100KOA12060$ 0.077
ERJ-8ENF9532VPANASONIC12060$ 0.0074
ERJ-S08F9532VPANASONIC12060$ 0.0404
ERJ-U08F9532VPANASONIC12060$ 0.0395
RMCF1206FT95K3SEI(Stackpole Electronics Inc.)12060$ 0.0031
CRCW120695K3FKTAVISHAY12060$ 0.0227
CRCW120695K3FKEAVISHAY12060$ 0.0117
HV06W4F9532T5EUNI-ROYAL12060$ 0.015
AC1206FR-0795K3LYAGEO12060$ 0.0106