LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HT(Shenzhen Jinyu Semicon) MM3Z68 product image
  • MM3Z68 thumbnail 1
  • MM3Z68 thumbnail 2
  • MM3Z68 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HT(Shenzhen Jinyu Semicon) MM3Z68RoHS

Manufacturer
MPN
MM3Z68
LCSC Part #
C25417584
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 68V 300mW SOD-323
Datasheetpdf iconHT(Shenzhen Jinyu Semicon) MM3Z68
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.0172$ 0.86
500+$ 0.0142$ 0.0135$ 6.75
3,000+$ 0.012$ 0.0114$ 34.20
6,000+$ 0.0106$ 0.0101$ 60.60
24,000+$ 0.0095$ 0.0091$ 218.40
51,000+$ 0.0089$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHT(Shenzhen Jinyu Semicon)
PackagingSOD-323
Pd - Power Dissipation300mW
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@52V
Impedance(Zzt)250Ω
Diode Configuration1 Independent
Zener Voltage(Range)64V~72V
Zener Voltage(Nom)68V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Compact plastic package for surface-mount designs
  • Tolerance approx. ±5%