KOA RN73H2BTTD30R9D100
| Manufacturer | |
| MPN | RN73H2BTTD30R9D100 |
| LCSC Part # | C2541407 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 30.9Ω ±0.5% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD30R9D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0956 | $ 0.10 |
| 10+ | $ 0.0767 | $ 0.77 |
| 30+ | $ 0.0672 | $ 2.02 |
| 100+ | $ 0.0601 | $ 6.01 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0516 | $ 51.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD30R9D50 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD30R9D25 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD30R9C50 | KOA | 1206 | 0 | $ 0.1395 | ||
| RMC1/8K30R9DTP | KAMAYA | 1206 | 0 | $ 0.022 | ||
| RK73H2BTTD30R9D | KOA | 1206 | 0 | $ 0.0279 | ||
| RN73R2BTTD30R9D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERJ-U08D30R9V | PANASONIC | 1206 | 0 | $ 0.055 | ||
| ERJ-S08D30R9V | PANASONIC | 1206 | 0 | $ 0.0647 | ||
| ERJ-UP8D30R9V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D30R9V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| RN73H2BTTD30R9C25 | KOA | 1206 | 0 | $ 0.1395 |

