Beijing Hop Tech HCT226HJZ-2
| Manufacturer |
Beijing Hop Tech
Asian Brands |
| Mfr. Part # | HCT226HJZ-2 |
| LCSC Part # | C254116 |
| Package | Through Hole,18x12mm |
| Customer # | |
| Key Attributes | SENSE XFMR 2000:1 5A TH |
| Description | 5A 2000:1 Sense Transformer 0.02kHz~10kHz 140Ω Secondary Through Hole,18x12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | Through Hole,18x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
1,422
1,422
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3977 | $ 1.40 |
10+ | $ 1.1366 | $ 11.37 |
30+ | $ 0.9931 | $ 29.79 |
100+ | $ 0.8303 | $ 83.03 |
500+ | $ 0.7593 | $ 379.65 |
1,000+ | $ 0.7255 | $ 725.50 |
Standard Packaging 120/Full
Box | ||
Better price for more quantity?
$