Beijing Hop Tech HCT226A-3
| Manufacturer |
Beijing Hop Tech
Asian Brands |
| Mfr. Part # | HCT226A-3 |
| LCSC Part # | C254113 |
| Package | Through Hole,18x10.2mm |
| Customer # | |
| Key Attributes | SENSE XFMR 2000:1 5A TH |
| Description | 5A 2000:1 Sense Transformer 0.02kHz~10kHz 140Ω Secondary Through Hole,18x10.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | Through Hole,18x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0169 | $ 1.02 |
10+ | $ 0.8268 | $ 8.27 |
30+ | $ 0.7227 | $ 21.68 |
100+ | $ 0.605 | $ 60.50 |
500+ | $ 0.5522 | $ 276.10 |
1,000+ | $ 0.5281 | $ 528.10 |
Standard Packaging 140/Full
Box | ||
Better price for more quantity?
$