LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK InvenSense ICU-10201

Manufacturer
MPN
ICU-10201
LCSC Part #
C25396518
Packaging
LGA-14(3.5x3.5)
Customer #
Key Attributes
High-perfomance Ultrasonic Time-of-Flight Range Sensor
DatasheetTDK InvenSense ICU-10201
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerTDK InvenSense
PackagingLGA-14(3.5x3.5)
Width3.5mm
InterfaceSPI
Height1.26mm
FeaturesDigital filtering/signal processing;Integrated ADC;Interrupt output;Low-power mode
Operating Temperature-40℃~+85℃
Diameter (φD)-
Current - Supply14uA
Sensor TypeDistance sensor
Length3.5mm
Voltage - Supply1.8V

Introduction

AI Translation

ICU- 10201 is a high- performance, miniature, ultra- low power, long- range ultrasonic Time- of- Flight (ToF) transceiver. It integrates a nominally 175 kHz PMUT (Piezoelectric Micromachined Ultrasonic Transducer) together with a 2nd generation ultra- low power SoC (System on Chip) in a miniature, reflowable package. The SoC is designed for overall low system power and for ease of use with external host processors. Low power is achieved through custom digital circuitry to process and buffer the raw sensor readings. The microcontroller can process the raw sensor readings into high level signals, such as range to nearby target(s), or events, such as presence, which can be directly read by the host processor. The SoC communicates with the host processor over SPI at up to 13 MHz at either 1.8 or 3.3 V. Complementing other ultrasonic ToF sensor products, ICU- 10201 provides accurate range measurements to targets at distances up to 1.2 m. Based on ultrasonic pulse- echo measurements, the sensor works in any lighting condition, including full sunlight, and provides millimeter- accurate range measurements independent of the target's color and optical transparency. The sensor's Field- Of- View (FOV) can be customized using a horn. ICU- 10201 is capable of simultaneous range measurements to multiple objects in the FOV. Several available algorithms can further process the echo information for a variety of usage cases in a range of applications.

Features

AI Translation
  • Fast, accurate range- finding
  • 40 MHz integrated CPU enables on- chip algorithms including rangefinding, human presence, and wake- on approach
  • Operating range from 10 cm to 1.2 m
  • Detection of moving objects closer than 10 cm
  • Programmable modes optimized for long or short- range sensing applications
  • Customizable field of view (FoV) up to 180°
  • Multi- object detection
  • Works in any lighting condition, including full sunlight to complete darkness
  • Insensitive to object color, detects optically transparent surfaces (glass, clear plastics etc.)
  • Easy to integrate
  • Single sound port for receive and transmit
  • 1.8V or 3.3V I/O voltage
  • Low power 1.8V core operating voltage
  • 13 MHz SPI interface allows baseband data stream out at full measurement rate
  • Optional 32 kHz reference clock input
  • Optional measurement clock input
  • Two programmable open drain I/O for triggering the sensor or waking the host
  • Platform- independent software driver enables turnkey range- finding
  • Field of view can be customized through design of the acoustic port
  • Miniature integrated package
  • 3.5 mm × 3.5 mm × 1.26 mm 14- pin LGA
  • Compatible with standard SMD reflow
  • Operating temperature range: - 40°C to 85°C
  • Low supply current
  • 1 sample/s: 14 μA (0.5 m max range), 17 μA (1 m max range)
  • 50 samples/s: 212 μA (0.5 m max range), 320 μA (1 m max range)

Applications

AI Translation
  • Floor type detection for robotic vacuums
  • Cliff detection for robotic vacuums
  • < 1 m presence detection
  • 3D tracking
  • Pitch- catch ranging between wireless nodes