HELE SSW024000FECH
| Manufacturer |
HELE
Asian Brands |
| Mfr. Part # | SSW024000FECH |
| LCSC Part # | C253925 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz SMD |
| Description | Oscillator 24MHz 1.71V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
183
183
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6696 $ 0.4152 | $ 0.42 |
10+ | $ 0.6543 $ 0.4057 | $ 4.06 |
30+ | $ 0.6451 $ 0.4000 | $ 12.00 |
100+ | $ 0.6344 $ 0.3934 | $ 39.34 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$