HGSEMI LM4863M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4863M/TR |
| LCSC Part # | C253889 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 2.2W Audio Amplifier with Stereo Headphone Function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Quiescent Current | 11.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Signal-to-Noise Ratio | 98dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 67dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4053 | $ 2.03 |
| 50+ | $ 0.3239 | $ 16.20 |
| 150+ | $ 0.2881 | $ 43.22 |
| 500+ | $ 0.2214 | $ 110.70 |
| 2,500+ | $ 0.2019 | $ 504.75 |
| 5,000+ | $ 0.1905 | $ 952.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Quiescent Current | 11.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Signal-to-Noise Ratio | 98dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 67dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



