WeEn PHD13003C,412
| Manufacturer | |
| MPN | PHD13003C,412 |
| LCSC Part # | C253557 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 1.5A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | WeEn | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 2.1W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High voltage, high speed, planar passivated NPN power switching transistor with integrated anti-parallel emitter-collector diode in a SOT54 plastic package
Applications
AI Translation
- Compact fluorescent lamps (CFL)
- Off-line self-oscillating power supplies
- Low power electronic lighting ballasts (SOPS) for battery charging
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1665 | $ 0.83 |
| 50+ | $ 0.1629 | $ 8.15 |
| 150+ | $ 0.1605 | $ 24.08 |
| 500+ | $ 0.1581 | $ 79.05 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | WeEn | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 2.1W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High voltage, high speed, planar passivated NPN power switching transistor with integrated anti-parallel emitter-collector diode in a SOT54 plastic package
Applications
AI Translation
- Compact fluorescent lamps (CFL)
- Off-line self-oscillating power supplies
- Low power electronic lighting ballasts (SOPS) for battery charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
