ROHM SML-D12Y1WT86
| Manufacturer | |
| MPN | SML-D12Y1WT86 |
| LCSC Part # | C253534 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Luminous Intensity | 100mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 54mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IV rank reduction products
In-Stock: 6,440
6,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0934 | $ 0.93 |
| 100+ | $ 0.0717 | $ 7.17 |
| 300+ | $ 0.0608 | $ 18.24 |
| 3,000+ | $ 0.0443 | $ 132.90 |
| 6,000+ | $ 0.0378 | $ 226.80 |
| 9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Luminous Intensity | 100mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 54mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IV rank reduction products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
