ROHM RZM002P02T2L
| Manufacturer | |
| Mfr. Part # | RZM002P02T2L |
| LCSC Part # | C253531 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 200mA SOT-723 |
| Description | P-Channel 20V 200mA 150mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
62,510
62,510
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0353 | $ 0.35 |
100+ | $ 0.0275 | $ 2.75 |
300+ | $ 0.0236 | $ 7.08 |
1,000+ | $ 0.0207 | $ 20.70 |
5,000+ | $ 0.0184 | $ 92.00 |
8,000+ | $ 0.0172 | $ 137.60 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$