ROHM RHU002N06T106
| Manufacturer | |
| Mfr. Part # | RHU002N06T106 |
| LCSC Part # | C253521 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200mA SOT-323 |
| Description | N-Channel 60V 200mA 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,470
30,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0569 | $ 0.57 |
100+ | $ 0.0447 | $ 4.47 |
300+ | $ 0.0387 | $ 11.61 |
3,000+ | $ 0.0341 | $ 102.30 |
6,000+ | $ 0.0305 | $ 183.00 |
9,000+ | $ 0.0287 | $ 258.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$