ROHM RB751VM-40TE-17
| Manufacturer | |
| Mfr. Part # | RB751VM-40TE-17 |
| LCSC Part # | C253518 |
| Package | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-323FL |
| Description | Diode 30V 30mA Surface Mount SOD-323FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-323FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
26,900
26,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0321 | $ 0.64 |
200+ | $ 0.0251 | $ 5.02 |
600+ | $ 0.0213 | $ 12.78 |
3,000+ | $ 0.0189 | $ 56.70 |
9,000+ | $ 0.0169 | $ 152.10 |
21,000+ | $ 0.0158 | $ 331.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$